• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESKA 887118-1 887118 Pico fuse Radial lead circular 1.25 A 250 V Time delay -T- 1 pc(s)

Image similar
Product type
Pico fuse
Nominal voltage
250 V
Nominal current - rounded value
1.25 A
Release characteristics
Time delay -T-
Type
Radial lead
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

175 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number
Minimum order quantity: 7
Total (€ 0.40 / piece)
€ 0.59
-32 %
€ 0.40
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Subminiature fuse slow-blow

Our service for you

Technical specifications

  • Breaking capacity: 100 A
Product type

Pico fuse

Nominal voltage

250 V

Dim

(Ø x H) 8.35 mm x 7.7 mm

Nominal current - rounded value

1.25 A

Nominal current

1.25 A

Release characteristics

Time delay -T-

Type

Radial lead

Type

circular

Height

7.7 mm

(Ø)

8.35 mm

CS

5.08 mm

Content

1 pc(s)

RoHS-compliant

Yes

Type

887118

Documents & Downloads

Datasheet

Datasheet 537847 ESKA 887118-1 887118 Pico fuse Radial lead circular 1.25 A 250 V Time delay -T- 1 pc(s)

What kind of Miniature Fuses are you looking for?

More interesting products

(*All information is plus legal VAT)