• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESKA 883111-1 883111 Pico fuse Radial lead oblong 250 mA 250 V Time delay -T- 1 pc(s)

Image similar
Product type
Pico fuse
Nominal voltage
250 V
Nominal current - rounded value
250 mA
Release characteristics
Time delay -T-
Type
Radial lead
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

666 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number
Minimum order quantity: 10
Total (€ 0.39 / piece)
€ 0.52
-25 %
€ 0.39
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Subminiature fuse slow-blow

Our service for you

Technical specifications

  • Breaking capacity: 100 A
Product type

Pico fuse

Nominal voltage

250 V

Dim

(L x W x H) 8.35 x 4 x 7.7 mm

Nominal current - rounded value

250 mA

Nominal current

250 mA

Release characteristics

Time delay -T-

Type

Radial lead

Type

oblong

Length

8.35 mm

Width

4 mm

Height

7.7 mm

CS

5.08 mm

Content

1 pc(s)

RoHS-compliant

Yes

Type

883111

Documents & Downloads

Datasheet

Datasheet 537442 ESKA 883111-1 883111 Pico fuse Radial lead oblong 250 mA 250 V Time delay -T- 1 pc(s)

What kind of Miniature Fuses are you looking for?

More interesting products

(*All information is plus legal VAT)