• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Byron DBW-21027 Bell button Brass

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Wired surface-mounted bell button DBW-22027

  • Bell push button made of fine brass
  • Can be connected with your current or new doorbell

Technical specifications

Product type

Bell button

Material

Brass

Factory colour

Brass

Width

32 mm

Height

74 mm

Depth

20 mm

Dim

(W x H x D) 32 x 74 x 20 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3773525 Byron DBW-21027 Bell button Brass

Conformity certificate

Conformity certificate 3773525 Byron DBW-21027 Bell button Brass

Description

This universal doorbell button can be connected to all cable-bound doorbells and has a luxury brass surface. The doorbell button is wired with an existing or new doorbell (2-wire).

This text is machine translated.

Scope of delivery

  • Wired brass door bell button
  • Screws and rawlplugs
  • User manual

More interesting products

(*All information is plus legal VAT)