• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K 424035 Hole saw 111 mm tempered 1 pc(s)

1/2
Product type
Hole saw
Drill hole Ø
111 mm
Material
HSS bimetal
Material suitability
Metal
Plastic
Wood
Material properties
tempered
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hole saw

Drill hole Ø

111 mm

Material

HSS bimetal

Material properties

tempered

Material suitability

Metal

Plastic

Wood

Size

111 mm 43/8"

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 841727 C.K 424035 Hole saw 111 mm tempered 1 pc(s)

Description

HSS bi-metal holesaw with hardened vari-pitch teeth for the fast clean cutting of metal, wood, plastic & composit materials.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)