• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K 424020 Hole saw 64 mm 1 pc(s)

1/2
Product type
Hole saw
Drill hole Ø
64 mm
Material
HSS bimetal
Material suitability
Metal
Plastic
Wood
Size
64 mm 21/2"
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hole saw

Drill hole Ø

64 mm

Material

HSS bimetal

Material suitability

Metal

Plastic

Wood

Size

64 mm 21/2"

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 841811 C.K 424020 Hole saw 64 mm 1 pc(s)

Description

HSS bi-metal holesaw with hardened vari-pitch teeth for the fast clean cutting of metal, wood, plastic & composit materials.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)