• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K 424015 Hole saw 48 mm 1 pc(s)

1/2
Product type
Hole saw
Drill hole Ø
48 mm
Material
HSS bimetal
Material suitability
Metal
Plastic
Wood
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Size: 48 mm 17/8"
Product type

Hole saw

Drill hole Ø

48 mm

Material

HSS bimetal

Material suitability

Metal

Plastic

Wood

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 841833 C.K 424015 Hole saw 48 mm 1 pc(s)

Description

HSS bi-metal holesaw with hardened vari-pitch teeth for the fast clean cutting of metal, wood, plastic & composit materials.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)