• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K 496002 Staples Type 140 1000 pc(s) Dimensions (L x W) 8 mm x 10.5 mm

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 1000 pc(s))
Total (€ 4.49 / piece)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Staples

Staple type

Type 140

Content

1000 pc(s)

Dim

(L x W) 8 mm x 10.5 mm

Length

8 mm

Width

10.5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1339852 C.K 496002 Staples Type 140 1000 pc(s) Dimensions (L x W) 8 mm x 10.5 mm

Description

High-quality steel-core lambs, galvanized for corrosion protection. Suitable for C.K hand-held stapler, order no. No. 1339851.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)