• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K Bolt cutter 250 mm 60 HRC

EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • Nmm² capacity at 785:5 mm
  • Capacity at 1226 Nmm²: 3 mm
Product type

Bolt cutter

Length

250 mm

Edge hardness

60 HRC

Wire hardness (max.) soft wire

5 mm

Wire hardness (max.) medium wire

3 mm

DIN standard

DIN ISO 5743

Material

Chromium-vanadium steel

Material properties

sandblasted

Weight

500 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 825170 C.K Bolt cutter 250 mm 60 HRC

Description

Compact cutters ideal for fencing, meshes and low tensile wire. Hot drop forged chrome vanadium steel jaws with induction hardened cutting edges for strength and durability. Compound action mechanism applies extreme cutting forces.

Hints

This text is machine translated.

What kind of Bolt Cutters are you looking for?

More interesting products

(*All information is plus legal VAT)