• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K Bolt cutter 340 mm 60 HRC

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Nmm² capacity at 785:6 mm
  • Capacity at 1226 Nmm²: 5 mm
Product type

Bolt cutter

Length

340 mm

Edge hardness

60 HRC

Wire hardness (max.) soft wire

6 mm

Wire hardness (max.) medium wire

5 mm

DIN standard

DIN ISO 5743

Material

Chromium-vanadium steel

Material properties

sandblasted

Weight

775 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 826481 C.K Bolt cutter 340 mm 60 HRC

Description

High tensile, special alloy jaws heat treated for cutting hard materials up to 40HRC. Compound action mechanism applies extreme cutting forces.

Hints

This text is machine translated.

What kind of Bolt Cutters are you looking for?

More interesting products

(*All information is plus legal VAT)