• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K Electrical & precision engineering Star screwdriver Size (screwdriver) T 10 Blade length: 80 mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

Star screwdriver

Range of use

Electrical & precision engineering

Size

T 10

Blade length

80 mm

Length

177 mm

Handle Ø

12 mm

Handle length

97 mm

Blade type

Round

Blade Ø

4 mm

Material

Chrome silicon steel

Material properties

chrome plated

burnished

Downforce

Star

Handle grip dimensions

97 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 821894 C.K Electrical & precision engineering Star screwdriver Size (screwdriver) T 10 Blade length: 80 mm

Description

PRECISION SCREWDRIVERS

1) Ergonomically designed handle with hollow rotating cap for ease of use & precise control
2) Premium quality chrome vanadium steel blade for exceptional strength & durability
3) Precision machined tip for an exact screw fit & damage free screwdriving
4) Black anti-peel tips eliminates the risk of damage from flaking chrome
5) Tip type colour coding for easy identification

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)