• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K MA2631 MA2631 Engineer (L x W x H) 380 x 400 x 470 mm

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 80.99
-16 %
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

Dim

(L x W x H) 380 x 400 x 470 mm

Product type

Tool backpack (unequipped)

Car phone holder features

Waterproof

Range of uses

Engineer

Material

Polyester

Factory colour

Black

Red

Grey

Length

380 mm

Height

470 mm

Width

400 mm

Depth

200 mm

Weight

2200 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 081841 C.K MA2631 MA2631 Engineer (L x W x H) 380 x 400 x 470 mm

Description

C.K Magma combines optimal functionality with creative style to deliver a range of eye-catching, premium quality products that are truly smarter by design. Developed in collaboration with an extensive panel of cross trade professionals, C.K Magma products are designed to get the job done in style. With its modern and contemporary look, C.K Magma is the preferred choice of trade professionals who aspire to look good both at work and at leisure. Built to survive the rigours of every day work, C.K Magma products provide all the functionality, comfort and protection trade professionals need. C.K Magma products are made of durable polyester and have a bright red inner lining for easy visibility of stored items.
- with mobile phone pocket
- internal and external document pockets
- 31 pockets and holders including fold out panels for easy tool access
- dimensions: 380x250x420 mm (w x d x h)

Features

  • Made of durable polyester
  • With Mobile phone pocket
  • Document pocket inside and outside
  • Fold-out compartment
  • With additional inner pockets
  • This text is machine translated.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 183.96€ 170.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)