• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K Magma MA2633 MA2633 Engineer (L x W x H) 390 x 300 x 390 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Dim

(L x W x H) 390 x 300 x 390 mm

Product type

Tool bag (unequipped)

Car phone holder features

Waterproof

Range of uses

Engineer

Material

Polyester

Factory colour

Black

Red

Grey

Length

390 mm

Height

390 mm

Width

300 mm

Depth

290 mm

Weight

1600 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 081843 C.K Magma MA2633 MA2633 Engineer (L x W x H) 390 x 300 x 390 mm

Description

C.K Magma combines optimal functionality with creative style to deliver a range of eye-catching, premium quality products that are truly smarter by design. Developed in collaboration with an extensive panel of cross trade professionals, C.K Magma products are designed to get the job done in style. With its modern and contemporary look, C.K Magma is the preferred choice of trade professionals who aspire to look good both at work and at leisure. Built to survive the rigours of every day work, C.K Magma products provide all the functionality, comfort and protection trade professionals need. C.K Magma products are made of durable polyester and have a bright red inner lining for easy visibility of stored items.
- 100 % waterproof and crackproof rubberised base
- convenient detachable handle and padded shoulder strap for maximum comfort
- roll-up cover
- large internal storage area with 27 additional pockets and holders
- dimensions: 290x300x390 mm (w x d x h)

Features

  • Made of durable polyester
  • 100% waterproof
  • Aruchsicher
  • Removable handle and rollable cover
  • Storage area inside with additional pockets.
  • This text is machine translated.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 148.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)