• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C & K Switches 7203K2CWAV2BE2 Toggle switch 20 V AC, 20 V DC 0.4 A 2 x On/Off/On IP67 latch/0/latch 1 pc(s) Bulk

Image similar
Packaging type
Bulk
Product type
Toggle switch
Switch/button features
lockable
Functions
latch/0/latch
Lighting type
LED
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue, 26 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 7
Total (€ 34.27 / piece)
€ 239.89
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

C & K COMPONENTS 7203K2CWAV2BE2

  • ()

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Toggle switch

Switch/button features

lockable

Functions

latch/0/latch

Lighting type

LED

Bulb type

LED (monochrome)

Switch position

2 x On/Off/On

Material

Epoxide

Connection

Soldering

Number of pins

6

Switching voltage

20 V AC

20 V DC

Switching current (max.)

0.4 A

Min. temperature

-30 °C

Max. temperature

+85 °C

Length

17.88 mm

Recess diameter

6.35 mm

IP67

RoHS-compliant

Yes

Type

7203K2CWAV2BE2

Documents & Downloads

Datasheet

Datasheet 2578316 C & K Switches 7203K2CWAV2BE2 Toggle switch 20 V AC, 20 V DC 0.4 A 2 x On/Off/On IP67 latch/0/latch 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2578316 C & K Switches 7203K2CWAV2BE2 Toggle switch 20 V AC, 20 V DC 0.4 A 2 x On/Off/On IP67 latch/0/latch 1 pc(s) Bulk

Description

Toggle Switch, DPDT, On-off-on, 6 PCB Hole Cnt, Solder Terminal, Locking Lever Actuator, Through Hole-right Angle

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

What kind of Toggle Switches are you looking for?

More interesting products

(*All information is plus legal VAT)