• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C & K Switches 7208SD9ABE Toggle switch 20 V AC, 20 V DC 0.4 A 2 x On/(On) momentary 1 pc(s) Bulk

Image similar
Packaging type
Bulk
Product type
Toggle switch
Switch/button features
+ lever
Functions
momentary
Switch position
2 x On/(On)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

C & K COMPONENTS 7208SD9ABE

  • ()

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Toggle switch

Switch/button features

+ lever

Functions

momentary

Switch position

2 x On/(On)

Material

Epoxide

Connection

Soldering

Number of pins

6

Switching voltage

20 V AC

20 V DC

Switching current (max.)

0.4 A

Min. temperature

-30 °C

Max. temperature

+85 °C

Length

12.45 mm

RoHS-compliant

Yes

Type

7208SD9ABE

Documents & Downloads

Datasheet

Datasheet 2578480 C & K Switches 7208SD9ABE Toggle switch 20 V AC, 20 V DC 0.4 A 2 x On/(On) momentary 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2578480 C & K Switches 7208SD9ABE Toggle switch 20 V AC, 20 V DC 0.4 A 2 x On/(On) momentary 1 pc(s) Bulk

Description

Toggle Switch, DPDT, Momentary, 6 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-right Angle

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

What kind of Toggle Switches are you looking for?