• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C & K Switches 8161J80ZQE2 Push button 8060 Series Pushbutton switch 28 V DC 1 x On/On 1 pc(s) Bulk

Packaging type
Bulk
Product type
Pushbutton switch
Lighting type
None
Switch position
1 x On/On
Connection
Solder tag
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

C&K Push button 8060 Series 8161J80ZQE2

Our service for you

Technical specifications

  • Contact type: SPDT
  • Actuator type: Square, button
Packaging type

Bulk

Product type

Pushbutton switch

Casing/button colour

Black

Lighting type

None

Switch position

1 x On/On

Connection

Solder tag

Switching voltage

28 V DC

Recess length

15.24 mm

Recess width

12.70 mm

Electrical lifespan

50000

Content

1 pc(s)

RoHS-compliant

Yes

Type

Push button 8060 Series

Documents & Downloads

Datasheet

Datasheet 3275524 C & K Switches 8161J80ZQE2 Push button 8060 Series Pushbutton switch 28 V DC 1 x On/On 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 3275524 C & K Switches 8161J80ZQE2 Push button 8060 Series Pushbutton switch 28 V DC 1 x On/On 1 pc(s) Bulk

Description

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation