• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C & K Switches 8161SH9ABE2 Push button 8060 Series Pushbutton switch 20 V DC 1 x On/On 1 pc(s) Bulk

Image similar
Packaging type
Bulk
Product type
Pushbutton switch
Lighting type
None
Switch position
1 x On/On
Connection
Print (right-angle)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

C&K push button 8060 series 8161SH9ABE2

Our service for you

Technical specifications

  • Contact type: SPDT
  • Actuator type: Round, button
Packaging type

Bulk

Product type

Pushbutton switch

Casing/button colour

Black

Lighting type

None

Switch position

1 x On/On

Connection

Print (right-angle)

Switching voltage

20 V DC

Electrical lifespan

50000

Content

1 pc(s)

RoHS-compliant

Yes

Type

Push button 8060 Series

Documents & Downloads

Datasheet

Datasheet 3275534 C & K Switches 8161SH9ABE2 Push button 8060 Series Pushbutton switch 20 V DC 1 x On/On 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 3275534 C & K Switches 8161SH9ABE2 Push button 8060 Series Pushbutton switch 20 V DC 1 x On/On 1 pc(s) Bulk

Description

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation