• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C & K Switches A40315RNZQE Rotary switch 125 V, 125 V DC 2.50 A Switch postions 3 1 x 30 ° 1 pc(s)

Image similar
Product type
Rotary switch
Operation type
Rotary switch
Switch postions
3
Switching voltage
125 V
125 V DC
Switching current (max.)
2.50 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

C & K COMPONENTS A40315RNZQE

  • Multi-pole and multi-positionPositive detentShorting & non-shorting contactsAutomotiveMajor and small appliancesIndustrial equipment

Our service for you

Technical specifications

  • Index Stops: Fixed
  • Contact Timing: Non-Shorting (BBM)
Product type

Rotary switch

Switch/button features

Planar

Functions

latch

Operation type

Rotary switch

Switching angle

1 x 30 °

Lighting type

None

Switch position

4 x Off/On

Switch postions

3

Contact material

Silver

Connection

Soldering

Switching voltage

125 V

125 V DC

Switching current (max.)

2.50 A

Min. temperature

-30 °C

Max. temperature

+85 °C

Length

38.10 mm

Axle Ø

6.35 mm

Recess depth

20.83 mm

Content

1 pc(s)

Type

A40315RNZQE

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2579244 C & K Switches A40315RNZQE Rotary switch 125 V, 125 V DC 2.50 A Switch postions 3 1 x 30 ° 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2579244 C & K Switches A40315RNZQE Rotary switch 125 V, 125 V DC 2.50 A Switch postions 3 1 x 30 ° 1 pc(s)

Description

Rotary Switch, 3 Positions, 4P3T, Latched, 0.35A, 125VDC, Solder Terminal, Flat Type Actuator, Panel Mount-threaded

This text is machine translated.