• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C & K Switches BPA02RB DIP Switch BPA Series DIP switch Number of pins 2 1 pc(s) Tube

Packaging type
Tube
Product type
DIP switch
Number of pins
2
CS
2.54 mm
Height
7.30 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

C&K DIP switch BPA series BPA02RB

Our service for you

Technical specifications

  • Contact type: SPST
Packaging type

Tube

Product type

DIP switch

Number of pins

2

Height

7.30 mm

CS

2.54 mm

Electrical lifespan

1000

Type

DIP Switch BPA Series

Content

1 pc(s)

RoHS-compliant

Yes

actuator model

Raised

actuator type

Slide

Connection

Print

Lighting type

None

Switching current (max.)

100 mA

Switching voltage

5 V DC

Contact material

Beryllium / copper

Documents & Downloads

Datasheet

Datasheet 3278557 C & K Switches BPA02RB DIP Switch BPA Series DIP switch Number of pins 2 1 pc(s) Tube

User & Safety Instructions

User & Safety Instructions 3278557 C & K Switches BPA02RB DIP Switch BPA Series DIP switch Number of pins 2 1 pc(s) Tube