• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C & K Switches BPA03SBR DIP-Switch BPA Series DIP switch Number of pins 3 1 pc(s) Tape on Full reel

Packaging type
Tape on Full reel
Product type
DIP switch
Number of pins
3
CS
2.54 mm
Height
6.95 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

C&K DIP-switch BPA series BPA03SBR

Our service for you

Technical specifications

  • Contact type: SPST
Packaging type

Tape on Full reel

Product type

DIP switch

Number of pins

3

Height

6.95 mm

CS

2.54 mm

Electrical lifespan

1000

Type

DIP-Switch BPA Series

Content

1 pc(s)

RoHS-compliant

Yes

actuator model

Raised

actuator type

Slide

Connection

SMT

Lighting type

None

Switching current (max.)

100 mA

Switching voltage

5 V DC

Contact material

Beryllium / copper

Documents & Downloads

Datasheet

Datasheet 3278560 C & K Switches BPA03SBR DIP-Switch BPA Series DIP switch Number of pins 3 1 pc(s) Tape on Full reel

User & Safety Instructions

User & Safety Instructions 3278560 C & K Switches BPA03SBR DIP-Switch BPA Series DIP switch Number of pins 3 1 pc(s) Tape on Full reel