• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C & K Switches CN201J12S215Q Flip switch 125 V AC 16.00 A 2 x On/On 1 pc(s) Bulk

Image similar
Packaging type
Bulk
Product type
Flip switch
Casing/button colour
Black
Lighting type
incl. lighting
Switch position
2 x On/On
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

C & K COMPONENTS CN201J12S215Q

  • Illuminated versions availableRobust designMultiple actuator and termination stylesPower suppliesIndustrial equipmentHVAC

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Flip switch

Switch/button features

illuminable

Casing/button colour

Black

Lighting type

incl. lighting

Switch position

2 x On/On

Connection

Type C CEE 7/16 plug 4.8 mm

Switching voltage

125 V AC

Switching current (max.)

16.00 A

Min. temperature

-20 °C

Max. temperature

+85 °C

Width

30.40 mm

Height

22.20 mm

Electrical lifespan

10000

Content

1 pc(s)

Dim

(W x H) 30.40 mm x 22.20 mm

RoHS-compliant

Yes

Type

CN201J12S215Q

Documents & Downloads

Datasheet

Datasheet 2579445 C & K Switches CN201J12S215Q Flip switch 125 V AC 16.00 A 2 x On/On 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2579445 C & K Switches CN201J12S215Q Flip switch 125 V AC 16.00 A 2 x On/On 1 pc(s) Bulk

Description

Rocker Switch, DPDT, On-on, Quick Connect Terminal, Rocker Actuator, Panel Mount

This text is machine translated.

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation