• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C & K Switches E121SD1AGE Pushbutton 120 V, 28 V DC 1 A 1 x On/(On) momentary 1 pc(s) Bulk

Image similar
Packaging type
Bulk
Product type
Pushbutton
Switch position
1 x On/(On)
Contact type
1 change-over
Connection
Solder lug
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

C & K COMPONENTS E121SD1AGE

  • Process sealed with disposable splashproof bootSnap-fitting plunger availableLong life contact designTelecommunications & networking equipmentComputers & peripheralsInstrumentation

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Pushbutton

Casing/button colour

White

Functions

momentary

Mounting type

Thru-hole, right angle

Switch position

1 x On/(On)

Contact type

1 change-over

Connection

Solder lug

Switching voltage

120 V

28 V DC

Switching current (max.)

1 A

Min. temperature

-30 °C

Max. temperature

+75 °C

Electrical lifespan

60000

Content

1 pc(s)

RoHS-compliant

Yes

Switching current (inductive)

1 A

Type

E121SD1AGE

Documents & Downloads

Datasheet

Datasheet 2579661 C & K Switches E121SD1AGE Pushbutton 120 V, 28 V DC 1 A 1 x On/(On) momentary 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2579661 C & K Switches E121SD1AGE Pushbutton 120 V, 28 V DC 1 A 1 x On/(On) momentary 1 pc(s) Bulk

Description

Pushbutton Switch, SPDT, Momentary, 1A, 28VDC, Solder Terminal, Through Hole-right Angle

This text is machine translated.

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation