• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C & K Switches JS102011JAQN Slide switch 6 V 300 mA 1 x On/On 1 pc(s) Tape

Image similar
Packaging type
Tape
Product type
Slide switch
Switch position
1 x On/On
Switching voltage
6 V
Switching current (max.)
300 mA
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

C & K COMPONENTS JS102011JAQN

  • Positive detentLow profileIR reflow to 260º solder profileSurface and thru hole mountingSPDT, DPDT, DP3T modelsTelecommunication productsComputer peripheralsThermostat select switchInstrumentations

Technical specifications

Packaging type

Tape

Product type

Slide switch

Switch position

1 x On/On

Connection

SMT

Contact material

Copper alloy silver plated

Electrical lifespan

5000

Switching voltage

6 V

Switching current (max.)

300 mA

Length

2.00 mm

Content

1 pc(s)

Type

JS102011JAQN

Documents & Downloads

Datasheet

Datasheet 2580036 C & K Switches JS102011JAQN Slide switch 6 V 300 mA 1 x On/On 1 pc(s) Tape

Description

SWITCH SLIDE SPDT 300MA 6V

This text is machine translated.