• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C & K Switches JS102011JCQN Slide switch 6 V 300 mA 1 x On/On 1 pc(s) Tape

Image similar
Packaging type
Tape
Product type
Slide switch
Switch position
1 x On/On
Switching voltage
6 V
Switching current (max.)
300 mA
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

C & K COMPONENTS JS102011JCQN

  • Positive detentLow profileIR reflow to 260º solder profileSurface and thru hole mountingSPDT, DPDT, DP3T modelsTelecommunication productsComputer peripheralsThermostat select switchInstrumentations

Our service for you

Technical specifications

Packaging type

Tape

Product type

Slide switch

Switch position

1 x On/On

Connection

SMT

Contact material

Copper alloy silver plated

Electrical lifespan

5000

Switching voltage

6 V

Switching current (max.)

300 mA

Length

2.00 mm

Content

1 pc(s)

Type

JS102011JCQN

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2580037 C & K Switches JS102011JCQN Slide switch 6 V 300 mA 1 x On/On 1 pc(s) Tape

Description

Slide Switch, SPDT, Latched, 0.3A, 6VDC, Solder Terminal, Surface Mount-straight

This text is machine translated.