• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C & K Switches KSA0M211LFTR Pushbutton 50 mA 1 x Off/(On) momentary IP60 1 pc(s) Bulk

Image similar
Packaging type
Bulk
Product type
Pushbutton
Switch position
1 x Off/(On)
Contact type
1 maker
Connection
Solder lug
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

C & K COMPONENTS KSA0M211LFTR

  • Cambered terminals to ensure self retentionDesigned for automatic or manual insertionTop or side actuatedTelecommunication networksAutomotiveIndustrial

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Pushbutton

Switch/button features

+ keypad

Functions

momentary

Mounting type

Thru-hole

Switch position

1 x Off/(On)

Contact type

1 maker

Connection

Solder lug

Switching current (max.)

50 mA

Min. temperature

-40 °C

Max. temperature

+85 °C

Electrical lifespan

100000

IP60

Actuating force

1.3 N

Content

1 pc(s)

RoHS-compliant

Yes

Switching current (inductive)

0.05 A

Type

KSA0M211LFTR

Engineering Part No

Y33R21115FPLFT

Documents & Downloads

Datasheet

Datasheet 2580146 C & K Switches KSA0M211LFTR Pushbutton 50 mA 1 x Off/(On) momentary IP60 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2580146 C & K Switches KSA0M211LFTR Pushbutton 50 mA 1 x Off/(On) momentary IP60 1 pc(s) Bulk

Description

Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 32VDC, 1.3N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight

This text is machine translated.

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation