• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C & K Switches KSA0M411LFTR Pushbutton 50 mA 1 x Off/(On) momentary IP60 1 pc(s) Bulk

Image similar
Packaging type
Bulk
Product type
Pushbutton
Switch position
1 x Off/(On)
Contact type
1 maker
Connection
Solder lug
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

C & K COMPONENTS KSA0M411LFTR

  • Cambered terminals to ensure self retentionDesigned for automatic or manual insertionTop or side actuatedTelecommunication networksAutomotiveIndustrial

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Pushbutton

Functions

momentary

Mounting type

Thru-hole

Switch position

1 x Off/(On)

Contact type

1 maker

Connection

Solder lug

Switching current (max.)

50 mA

Min. temperature

-40 °C

Max. temperature

+85 °C

Electrical lifespan

100000

IP60

Actuating force

3 N

Content

1 pc(s)

RoHS-compliant

Yes

Switching current (inductive)

0.05 A

Type

KSA0M411LFTR

Engineering Part No

Y33R41115FPLFT

Documents & Downloads

Datasheet

Datasheet 2580149 C & K Switches KSA0M411LFTR Pushbutton 50 mA 1 x Off/(On) momentary IP60 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2580149 C & K Switches KSA0M411LFTR Pushbutton 50 mA 1 x Off/(On) momentary IP60 1 pc(s) Bulk

Description

Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 32VDC, 3N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight

This text is machine translated.

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation