Image similar
Rotary switch
+ thread
latch
Rotary switch
1 x 30 °
None
2 x On/Off
6
Copper alloy
Soldering
125 V
28 V DC
250 mA
7 W
-30 °C
+85 °C
10.16 mm
3.17 mm
14.86 mm
IP67
1 pc(s)
MD00L1NZQF
Yes
Datasheet 2580498 C & K Switches MD00L1NZQF Rotary switch 125 V, 28 V DC 250 mA Switch postions 6 1 x 30 ° IP67 1 pc(s)
User & Safety Instructions 2580498 C & K Switches MD00L1NZQF Rotary switch 125 V, 28 V DC 250 mA Switch postions 6 1 x 30 ° IP67 1 pc(s)