• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C & K Switches R10015RS02B Rotary switch 20 V, 20 V DC Switch postions 10 1 pc(s)

Image similar
Product type
Rotary switch
Operation type
Screwdriver
Switch postions
10
Switching voltage
20 V
20 V DC
Switch/button features
lockable
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

C & K COMPONENTS R10015RS02B

  • Multi-pole and multi-positionPositive detentPanel and PCB mountingIndustrial equipmentPortable toolsCeiling fans

Our service for you

Technical specifications

  • Index Stops: Continuous
  • Contact Timing: Non-shorting contacts
Product type

Rotary switch

Switch/button features

lockable

Functions

latch

Operation type

Screwdriver

Lighting type

None

Switch position

1 x On/Off

Switch postions

10

Contact material

Copper alloy

Connection

Soldering

Switching voltage

20 V

20 V DC

0.40 VA

Min. temperature

-30 °C

Max. temperature

+95 °C

Content

1 pc(s)

Type

R10015RS02B

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2580796 C & K Switches R10015RS02B Rotary switch 20 V, 20 V DC Switch postions 10 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2580796 C & K Switches R10015RS02B Rotary switch 20 V, 20 V DC Switch postions 10 1 pc(s)

Description

Rotary Switch, 10 Positions, SP10T, Latched, 0.02A, 20VDC, Solder Terminal, Screw Driver Slot Actuator, Through Hole-straight

This text is machine translated.