
Technical specifications
- Product type
Cable stripping pliers
- Suitable for
SWA cables
Stranded cables
- Operating range (diameter)
12 up to 36 mm
- Working area diameter (min.)
12 mm
- Operating range (diameter) (max.)
36 mm
- Material
Steel alloy
- Material properties
tempered
- Suitable for
C.k
- Weight
450 g
- Features
incl. spare blades
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3474115 C.K T2250A Cable stripping pliers Suitable for SWA cables, Stranded cables 12 up to 36 mm Suitable for brand (pliers) C.
User & Safety Instructions
User & Safety Instructions 3474115 C.K T2250A Cable stripping pliers Suitable for SWA cables, Stranded cables 12 up to 36 mm Suitable for brand (pliers) C.
What kind of Wire Cutters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































