• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K T2464 T2464 Countersink drill bit 9.5 mm HSS carbide-tipped Keyless chuck 1 pc(s)

1/5
Product type
Countersink drill bit
Ø
9.5 mm
Material
HSS
Material suitability
Carbide metal
Tool holder
Keyless chuck
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Drill countersink 9.5 mm carbide blade countersink T2464

  • Enables easy and efficient pre-drilling and screwing with just one drill
  • The unique dual quick release bit adapter allows several accessories to be placed simultaneously in the drill
  • Adjustable depth stop for flush adjustment of attachment head
  • Double-sided quick-action screwdriver bit Phillips 2 / slotted 5.5 mm
  • This text is machine translated.

Technical specifications

  • 9.5 mm carbide blade countersink
  • Unique double faster bit adapter
  • Adjustable depth stop
  • Double-sided quick-lock PZ2/SL5.5 screwdriver bit
  • Changeable 3.2 mm HSS pre-drill
Product type

Countersink drill bit

Ø

9.5 mm

Material

HSS

Material properties

carbide-tipped

Material suitability

Carbide metal

Total length

165 mm

Tool holder

Keyless chuck

Weight

95 g

Drill features

Depth stop

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3474042 C.K T2464 T2464 Countersink drill bit 9.5 mm HSS carbide-tipped Keyless chuck 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3474042 C.K T2464 T2464 Countersink drill bit 9.5 mm HSS carbide-tipped Keyless chuck 1 pc(s)

What kind of Countersinks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)