• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K T2946-25 Wood twist drill bit 25 mm Total length 120 mm 6.35 mm, Hex shank 1 pc(s)

1/8
Product type
Wood twist drill bit
Drill hole Ø
25 mm
Material
HSS bimetal
Material suitability
Wood
Plywood
Tool holder
6.35 mm
Hex shank
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Fast4Nails wood drill bits 25x120 mm

  • 4 blades for faster drilling
  • 6,35 hex shank for comfort and easy handling
  • Size: 25x120 mm

Technical specifications

Product type

Wood twist drill bit

Drill hole Ø

25 mm

Material

HSS bimetal

Material suitability

Wood

Plywood

Tool holder

6.35 mm

Hex shank

Shank Ø

6.35 mm

Content

1 pc(s)

Working length

120 mm

Total length

120 mm

Documents & Downloads

Datasheet

Datasheet 3130331 C.K T2946-25 Wood twist drill bit 25 mm Total length 120 mm 6.35 mm, Hex shank 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3130331 C.K T2946-25 Wood twist drill bit 25 mm Total length 120 mm 6.35 mm, Hex shank 1 pc(s)

Description

Developed for use with nailed wood, chipboard, laminated board

This text is machine translated.

Features

  • HSS bi-metal design for increased durability
  • Longer life with nail embedded wood

Scope of delivery

  • Fast4Nails wood drill bits 25x120 mm

More interesting products

(*All information is plus legal VAT)