• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K T3031 06 Douglas & Irwin bits 6 mm Total length 160 mm Hex shank 1 pc(s)

Product type
Douglas & Irwin bits
Drill hole Ø
6 mm
Material suitability
Wood
Tool holder
Hex shank
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Douglas & Irwin bits

Drill hole Ø

6 mm

Material suitability

Wood

Tool holder

Hex shank

Content

1 pc(s)

Working length

90 mm

Total length

160 mm

(Ø)

6 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 829406 C.K T3031 06 Douglas & Irwin bits 6 mm Total length 160 mm Hex shank 1 pc(s)

Description

HSS, hardened for long life performance. Spur groung external edge for clean hole cutting. Screw tip for precise hole starts. Combination shank suitable for hand & power drills

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)