• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K T3653 300 Pipe wrench Spanner size (metric) 70 mm 300 mm

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Multi-grip pliers with push button 300 mm

  • With push buttonHigh strength and durability

Technical specifications

Product type

Pipe wrench

Spanner size

70 mm

Range (max.)

70 mm

Length

300 mm

Material

Chromium-vanadium steel

Material properties

burnished

DIN standard

DIN 8976

Manufacturer part #

T3653 300

Documents & Downloads

Datasheet

Datasheet 2798887 C.K T3653 300 Pipe wrench Spanner size (metric) 70 mm 300 mm

User & Safety Instructions

User & Safety Instructions 2798887 C.K T3653 300 Pipe wrench Spanner size (metric) 70 mm 300 mm

Description

Press-button adjustment for fast and secure jaw adjustment. Long, slim head and jaws for access to confined spaces. Extra wide jaws for more working capacity. Chromium-vanadium alloy steel, forged in the die casting, hardened and tempered for extraordinary strength and durability. Strong-out fabric for additional stability.

This text is machine translated.

Hints

This text is machine translated.

What kind of Pipe Wrenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.