• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K T3769 Precision Snipe Nose Pliers 150mm

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Needle nose pliers

Manufacturer part #

T3769

Range of use

Electrical & precision engineering

Length

145 mm

Jaw shape

45-degree

Jaw length

33 mm

Jaw size

2.4 mm

Material

Carbon steel

Material properties

polishing

high alloyed

Width

73 mm

Dim

(L x W) 145 mm x 73 mm

Weight

0.104 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 828922 C.K T3769 Precision Snipe Nose Pliers 150mm

Description

PRECISION PLIERS & CUTTERS

1) Special alloy steel, drop forged, hardened & tempered for exceptional strength & durability
2) Precision box joint construction for permanent, adjustment free jaw alignment
3) Induction hardened jaws for outstanding long term performance
4) Mirror polished surface eliminates the risk of damage from flaking chrome
5) Spot welded double leaf springs for consistent, repetitive action
6) PVC handles for comfort & grip

What kind of Needle Nose Pliers are you looking for?

More interesting products

(*All information is plus legal VAT)