• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K T3910 210-RND Electrical & precision engineering Multifunction pliers 210 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

VDE multifunction pliers 210mm

  • 7 functions in 1 tool
  • Versatile long-beck combination pliers for gripping, cutting, stripping, shaping, crimping, Rub and scissors
  • 6 stripping grooves for stranded conductors from 0.5 to 4.0 mm² and solid conductors from 0.75 to 6 mm².
  • 2 Bolt cutters for M3- and M4-screws
  • Removes internal burrs of Ø 10–22 mm
  • Crimp area for insulated and non-insulated cable shoes
  • Langbeck gripping jaws with flat and curved gripping surfaces
  • Scissors cutting area for cutting and stripping copper cables up to Ø 6 mm
  • Special wire loop for shaping wire loops
  • Slim design for easy access
  • REDLINE VDE grip with eyelets for fastening a crash protection
  • Total length: 210 mm.
  • This text is machine translated.

Technical specifications

Product type

Multifunction pliers

Manufacturer part #

T3910 210-RND

Range of use

Electrical & precision engineering

Length

210 mm

Material

Steel

DIN standard

DIN ISO 5745

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3771040 C.K T3910 210-RND Electrical & precision engineering Multifunction pliers 210 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 99.98*

What kind of Needle Nose Pliers are you looking for?

More interesting products

(*All information is plus legal VAT)