• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K T3772 Precision Snipe Nose Pliers 120mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Product type

Needle nose pliers

Manufacturer part #

T3772

Range of use

Electrical & precision engineering

Length

120 mm

Jaw shape

Straight

Jaw length

23 mm

Jaw size

2 mm

Material

Carbon steel

Material properties

polishing

high alloyed

Width

73 mm

Dim

(L x W) 120 mm x 73 mm

Weight

0.071 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 828912 C.K T3772 Precision Snipe Nose Pliers 120mm

Description

PRECISION PLIERS & CUTTERS

1) Special alloy steel, drop forged, hardened & tempered for exceptional strength & durability
2) Precision box joint construction for permanent, adjustment free jaw alignment
3) Induction hardened jaws for outstanding long term performance
4) Mirror polished surface eliminates the risk of damage from flaking chrome
5) Spot welded double leaf springs for consistent, repetitive action
6) PVC handles for comfort & grip

What kind of Needle Nose Pliers are you looking for?

More interesting products

(*All information is plus legal VAT)