• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lindström 7890 ESD Needle nose pliers Straight 132 mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Needle nose pliers

Manufacturer part #

7890

Range of use

ESD

Length

132 mm

Jaw shape

Straight

Jaw length

32 mm

Edge hardness

46 HRC

Material

Steel

Weight

72 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2887220 Lindström 7890 ESD Needle nose pliers Straight 132 mm

What kind of Needle Nose Pliers are you looking for?

More interesting products

(*All information is plus legal VAT)