• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K T3772D 120 ESD Needle nose pliers Straight 130 mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Product type

Needle nose pliers

Manufacturer part #

T3772D 120

Range of use

ESD

Length

130 mm

Jaw shape

Straight

Jaw length

23 mm

Jaw size

2 mm

Material

Carbon steel

Material properties

high alloyed

polishing

Width

75 mm

Dim

(L x W) 130 mm x 75 mm

Weight

0.086 kg

Standards

BS EN 61340 2

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 678541 C.K T3772D 120 ESD Needle nose pliers Straight 130 mm

Description

Features

  • Alloy special steel, drop-forged, hardened and tempered for extraordinary strength and durability
  • Precise joint for permanent, setting free back alignment
  • induction hardened cutting for long service life
  • mirror polished surfaces as security against flaking chrome particles
  • Un-detachable point welded double leaf springs guarantee optimum function over the entire life
  • Ergonomically designed two component handle, slip resistant for increased comfort and better handling
  • Completely ESD-compliant, conductive in all areas.

Hints

This text is machine translated.

What kind of Needle Nose Pliers are you looking for?

More interesting products

(*All information is plus legal VAT)