• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K T3819A 620 Blind rivet (Ø x L) 4.8 mm x 16 mm Aluminium Aluminium 40 pc(s)

Product type
Blind rivet
Length
16 mm
Material (spike)
Aluminium
Material (sleeve)
Aluminium
(Ø)
4.8 mm
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.99 / piece)
€ 8.99
-22 %
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Dimensions: 3/16 x 5/8"
Product type

Blind rivet

(Ø)

4.8 mm

Length

16 mm

Content

40 pc(s)

Material (spike)

Aluminium

Material (sleeve)

Aluminium

Dim

(Ø x L) 4.8 mm x 16 mm

Clamping range

Documents & Downloads

Datasheet

Datasheet 828837 C.K T3819A 620 Blind rivet (Ø x L) 4.8 mm x 16 mm Aluminium Aluminium 40 pc(s)

Description

Colour coded for simple size identification.

What kind of Rivets are you looking for?