• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K T3820 Riveter 260 mm 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Total length: 260 mm 101/2"
Product type

Riveter

Rivet diameter (min.)

3.15 mm

Rivet diameter (max.)

4.8 mm

Length

260 mm

Material

Carbon steel

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 828835 C.K T3820 Riveter 260 mm 1 pc(s)

Description

Heavy duty steel construction for exceptional strength & durability. Colour coded interchangeable nose bushes for convenience (Nose spanner included). 3 jaw mechanism for increased grip and outstanding long term performance – 50% greater gripping strength than a standard 2 jaw riveter. Ergonomic anti-slip handles for increased comfort.