• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K T3820AS Riveter set 260 mm 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Riveter set

Rivet diameter (min.)

3.15 mm

Rivet diameter (max.)

4.8 mm

Length

260 mm

Material

Carbon steel

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 828834 C.K T3820AS Riveter set 260 mm 1 pc(s)

Description

Heavy-duty steel design for extraordinary strength and durability. Color-coded replaceable mouthpieces for easy application (mouth key included). Mechanism with 3 jaws for better access and outstanding length function - 50% higher gripping force than the standard with 2 jaws. Ergonomic hand grips with slip protection for increased comfort.

This text is machine translated.

Scope of delivery

  • Riveting pliers. 25 x aluminium rivets, sizes: 1/8" (3.2mm), 5/32" (4.0mm) & 3/16" (4.8mm).