• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K T4463 T4463 Torque wrench Forward/reverse ratchet 1/2" (12.5 mm) 42 - 210 Nm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Torque wrench

Features

Forward/reverse ratchet

Downforce

1/2" (12.5 mm)

Torque (min.)

42 Nm

Torque (max.)

210 Nm

Manufacturer's standards (with certificate)

Spanner size

42 - 210 Nm

Standards

DIN 3122

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 824758 C.K T4463 T4463 Torque wrench Forward/reverse ratchet 1/2" (12.5 mm) 42 - 210 Nm

User & Safety Instructions

User & Safety Instructions 824758 C.K T4463 T4463 Torque wrench Forward/reverse ratchet 1/2" (12.5 mm) 42 - 210 Nm

Description

5) Forged Chrome Vanadium steel for superior strength & durability
6) Non slip, satin chrome plated for resistance to rust & peeling
7) C.K 'Sure-drive' system applies torque to the flat of the nut rather than the corners to avoid rounding offHeavy duty chrome vanadium construction for superior strength and durability. Micrometer sleeve for accurate torque setting. Individually calibrated and supplied with a certificate of calibration. Supplied in a protective storage case complete with 120mm extension drive & 3/8" square drive adapter.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)