• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K T4550-0855T Slot drive bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Slot 25 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.99 / piece)
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Slot drive bit

Drive

1/4" (6.3 mm)

Length

25 mm

Material

Chromium-vanadium steel

Downforce

Slot

Content

2 pc(s)

Shape

C 6.3

Blade thickness

0.8 mm

Blade width

5.5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 824199 C.K T4550-0855T Slot drive bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Slot 25 mm

Description

Premium quality chrome vanadium steel for exceptional strength & durability. Precision machined tip for an exact screw fit & damage free screwdriving.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)