• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-11225964 25 tlg. TX 20 Bit set Drive (screwdriver): 1/4" (6.3 mm) 50 mm

1/4
EAN:
Part number:
Item no:
Dispatches on Wed 25 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Toolcraft bit set, TX20, 25 pcs

  • Industrial-grade durability with high-temperature quenching for an extended service life
  • Corrosion-resistant finish ensures peak performance in demanding professional environments
  • Versatile compatibility with pneumatic, electric, and manual screwdriver systems

Our service for you

Technical specifications

  • 25x TX 20 bits
  • Material: S2 steel
  • Length: 25 mm, Dia. 6 mm
  • With yellow color-coding ring
  • Plastic box with Euro slot hanger
Product type

Bit set

Drive

1/4" (6.3 mm)

Length

50 mm

Material

S2 steel

Material properties

tempered

Width

28 mm

Height

70 mm

Weight

75 g

Dim

(L x W x H) 50 x 28 x 70 mm

Content

1 pc(s)

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3741988 TOOLCRAFT TO-11225964 25 tlg. TX 20 Bit set Drive (screwdriver): 1/4" (6.3 mm) 50 mm

Warranty Terms

Warranty Terms 3741988 TOOLCRAFT TO-11225964 25 tlg. TX 20 Bit set Drive (screwdriver): 1/4" (6.3 mm) 50 mm

Description

The TOOLCRAFT TX20 bit box is a 25-piece professional set for use in industry and trade. The bits are suitable for pneumatic, electrical and manual screwdriver systems and offer a high precision with screwing work.

Material and long life
The bits are made of high-quality hardened S2 steel. An additional high-temperature deterrent as well as a corrosion-resistant coating ensure industrial-standard durability and peak performance even in demanding working environments.

Drive and compatibility
Each of the 25 mm long T20 T-profile bits is equipped with a standardized 1/4 inch (6.35 mm) hexagonal drive. This enables universal compatibility and quick change in common bit holders and drill chucks.

Labelling and storage
Each bit is provided with a yellow color ring for quick optical identification of the correct size. The 75 g light set is supplied in a practical plastic box with Euro-hole hanger, which enables a clear storage.

This text is machine translated.

Features

  • Comprehensive 25-piece professional set featuring 25 mm T20 Torx bits
  • Premium S2 chrome vanadium steel construction for high precision and maximum durability
  • Standard 6.35 mm hex drive for versatile compatibility and convenient use

Scope of delivery

  • 25-piece screwdriver bit set

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)