• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 05073926001 867/1 IMP DC SB SiS TX bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: TX TX 30 25 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

867/1 IMP DC impactor bit 1 x TX 30 x 25

  • For TORX® socket screws
  • Impaktor technology for above-average service life
  • Particularly suitable for common impact drivers
  • Diamond coating reduces the danger of the bit to slip out of the screw head
  • Suitable for Bosch, Fein, Holz-Her, Lecreux, Metabo et al.

Technical specifications

Product type

TX bit

Drive

1/4" (6.3 mm)

Length

25 mm

Material

Tool steel

Material properties

alloyed

DLC coated

Weight

6.8 g

Downforce

TX

Content

1 pc(s)

Shape

D 6.3

Features

Impaktor® technology

Size

TX 30

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 817102 Wera 05073926001 867/1 IMP DC SB SiS TX bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: TX TX 30 25 mm

Description

Impaktor-Bit: Above-average product life through optimum utilisation of the material properties and geometry optimally adapted even in extreme conditions; particularly suitable for use with commercial impact screwdrivers; the rough diamond coating is reduced by increased friction from sliding out of the screw.

Features

  • Diamond-coated Impaktor-Bit. Thanks to optimum utilisation of the material properties and optimally adapted geometry, the impactor technology ensures above-average service life even in extreme conditions; Particularly suitable for use with commercial impact screwdrivers. The rough diamond coating of the bits increases frictional resistance and thereby helps to prevent the screw from slipping out. The tiny diamond particles bite when screws formally in the screw. This is less pressure is necessary, which the fatigue when machine screw significantly delayed.

Scope of delivery

  • 867/1 IMP DC 1x TX 30 x 25

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 9.08*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)