• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

cabelgliss 1511611 Cramolin 400 ml

Product type
Cable grease
Content
400 ml
Heat resistance
-50 °C - +200 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

97 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 32.48)
€ 15.99
-19 %
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

cabelgliss

  • Temperature sphere from -50 up to +200 °C with 70 cm spray pipe
  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • A symbol with a black fish beneath a withered tree. A sign of environmental pollution or ecological danger.

Technical specifications

Product type

Cable grease

Content

400 ml

Heat resistance

-50 °C - +200 °C

Documents & Downloads

Datasheet

Datasheet 820556 cabelgliss 1511611 Cramolin 400 ml

Security datasheet

Security datasheet 820556 cabelgliss 1511611 Cramolin 400 ml

Signal word

Danger

GHS / H Statements

  • H 222: Extremely flammable material
  • H229: Pressurized container: may burst if heated
  • H 315: Causes skin irritation
  • H 336: May cause drowsiness or dizziness
  • H 411: Toxic to aquatic life, with long-lasting effects

GHS / P Statements

  • P 501: Dispose of contents/container at …
  • P 102: Keep away from children
  • P 332+313: SKIN IRRITATION: Seek medical advice
  • P 211: Do not spray on an open flame or other igntion source
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P 273: Avoid release into the environment
  • P 271: Use outdoors or in a well-ventilated area only
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking

Description

Pipe with robust slidefilm and relieve so that collect from cable, for example FX-schrewdness The slide material dry not and also not stick together,what it remove from cable after longer time can create problem. There is product water turn down -from there will cable gliss also like as moisturebuffer inserted Temperature constant from -50 till +200 °C and with it daily building site fitting fall

Scope of delivery

  • 70 cm extension spray pipe

What kind of Drawcord Coils & Cable Draws are you looking for?

More interesting products

(*All information is plus legal VAT)