• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cable Bushes/Glands 19000005092 HARTING Content: 10 pc(s) Cable screw gland

1/3
Product type
Cable screw gland
Type
19000005092
Manufacturer part #
19000005092
Content
10 pc(s)
Material
Metal
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cable Bushes/Glands

  • Manufacturer Type Description: 19 00 000 5092
  • This text is machine translated.

Technical specifications

Type

19000005092

Product type

Cable screw gland

Manufacturer part #

19000005092

Content

10 pc(s)

Material

Metal

Features

with strain relief

Type

Standard

Thread type

M25

Pins

-

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1328068 Cable Bushes/Glands 19000005092 HARTING Content: 10 pc(s) Cable screw gland

User & Safety Instructions

User & Safety Instructions 1328068 Cable Bushes/Glands 19000005092 HARTING Content: 10 pc(s) Cable screw gland

Description

Special screw connections made of metal with strain relief and break protection for all standard housings.