• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cable CABLE-D25SUB/B/S/150/KONFEK/S 2302146 Phoenix Contact

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

PLC cable

Min. operating voltage

19.2 V DC

Operating voltage

19.2 V DC (min)

Length

1.5 m

Manufacturer part #

2302146

Type

CABLE-D25SUB/B/S/150/KONFEK/S

Content

1 pc(s)

PLC - other devices

25

1.5 m

Other

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 775504 Cable CABLE-D25SUB/B/S/150/KONFEK/S 2302146 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 775504 Cable CABLE-D25SUB/B/S/150/KONFEK/S 2302146 Phoenix Contact

Description

Round shielded cable set, with 25-pos. D-SUB female and male connectors, cable length: 1.5 m

More interesting products

(*All information is plus legal VAT)