• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cable FLK 40/EZ-DR/ 50/KONFEK 2288985 Phoenix Contact

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

28 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 61.80 / piece)
€ 309.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable FLK 40/EZ-DR/ 50/KONFEK

  • FLK40/EZ-DR/50/assembled
  • Industrial packaging with 5 pieces

Technical specifications

Product type

PLC cable

No. of digital inputs (max.)

32

No. of inputs (max.)

32

No. of outputs (max.)

32

Min. operating voltage

19.2 V DC

Operating voltage

19.2 V DC (min)

Length

0.5 m

Manufacturer part #

2288985

Type

FLK 40/EZ-DR/ 50/KONFEK

Content

5 pc(s)

Series

SIMATIC

Industrial packaging

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 788206 Cable FLK 40/EZ-DR/ 50/KONFEK 2288985 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 788206 Cable FLK 40/EZ-DR/ 50/KONFEK 2288985 Phoenix Contact

Description

Round cable sets, with two 40-pos. socket strips (1:1 connection), also for use with Siemens SIMATIC® S5-95U and 100U (32 x digital IN/OUT), cable length: 0.5 m

More interesting products

(*All information is plus legal VAT)