• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cable casing PH 1,5/S/8 3212808 Phoenix Contact Content: 25 pc(s)

1/3
Image similar
Product type
Cable duct
Manufacturer part #
3212808
Factory colour
Grey
Content
25 pc(s)
Type
PH 1,5/S/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Width: 28 mm
  • Height: 36.8 mm
  • Length: 19.9 mm
  • Pitch: 28 mm
  • Number of pins: 8
  • Material: PA.
Product type

Cable duct

Manufacturer part #

3212808

Factory colour

Grey

Content

25 pc(s)

Type

PH 1,5/S/8

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2137108 Cable casing PH 1,5/S/8 3212808 Phoenix Contact Content: 25 pc(s)

User & Safety Instructions

User & Safety Instructions 2137108 Cable casing PH 1,5/S/8 3212808 Phoenix Contact Content: 25 pc(s)

Description

Additional labeling possibility for the marking of the plugs.

This text is machine translated.