• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cable FLK 10/EZ-DR/ 150/KONFEK 2299220 Phoenix Contact

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PLC cable

Min. operating voltage

19.2 V DC

Operating voltage

19.2 V DC (min)

Length

1.5 m

Manufacturer part #

2299220

Type

FLK 10/EZ-DR/ 150/KONFEK

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 772485 Cable FLK 10/EZ-DR/ 150/KONFEK 2299220 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 772485 Cable FLK 10/EZ-DR/ 150/KONFEK 2299220 Phoenix Contact

Description

Round cable set, with two 10-pos. socket strips (1:1 connection), cable length: 1.5 m

Hints

Special order, no right of withdrawal.

More interesting products

(*All information is plus legal VAT)